Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTB 4POS SERIES
1911981
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
1,818
In Stock
1 : $8.71000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1942390
1942390
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
140
In Stock
1 : $9.00000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
COMBICON MVSTBR 4 POS
1912427
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
58
In Stock
1 : $8.15000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1943551.jpg
1943551
TERM BLOCK HDR 4POS 5.08MM
Phoenix Contact
53
In Stock
1 : $7.94000
Bulk
Bulk
Active
Header, Female Sockets
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
16A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1943328.jpg
1943328
TERM BLOCK HDR 4POS 5.08MM
Phoenix Contact
14
In Stock
1 : $8.47000
Bulk
Bulk
Active
Header, Female Sockets
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
16A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1912867
1912867
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.02900
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.