Headers, Plugs and Sockets

Results: 4
Series
WR-TBL Series 3117WR-TBL Series 3127WR-TBL Series 3137
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691311700104
691311700104
TERM BLOCK HDR 4POS VERT 5MM
Würth Elektronik
1,136
In Stock
1 : $1.40000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710004
691313710004
TERM BLOCK HDR 4POS 90DEG 5MM
Würth Elektronik
211
In Stock
1 : $1.57000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311700004
691311700004
TERM BLOCK HDR 4POS VERT 5MM
Würth Elektronik
154
In Stock
1 : $1.40000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691312710004
691312710004
TERM BLOCK HDR 4POS 90DEG 5MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : $1.38000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.