Headers, Plugs and Sockets

Results: 19
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1597420000
1597420000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
1,733
In Stock
1 : $10.75000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638840000
1638840000
TERM BLOCK PLUG 8POS 90DEG 3.5MM
Weidmüller
334
In Stock
1 : $10.91000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1640220000
1640220000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
567
In Stock
1 : $12.24000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1615700000
1615700000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
80
In Stock
396
Factory
1 : $10.94000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1638610000
1638610000
TERM BLOCK PLUG 8POS 90DEG 3.5MM
Weidmüller
77
In Stock
1,980
Factory
1 : $11.79000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1606700000
1606700000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
45
In Stock
192
Factory
1 : $12.11000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1615840000
1615840000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
38
In Stock
1,728
Factory
1 : $10.91000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639300000
1639300000
TERM BLOCK PLUG 8POS 90DEG 3.5MM
Weidmüller
93
In Stock
1 : $11.78000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639070000
1639070000
TERM BLOCK PLUG 8POS 90DEG 3.5MM
Weidmüller
43
In Stock
1 : $11.58000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1597200000
1597200000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
0
In Stock
528
Factory
Check Lead Time
1 : $12.82000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Green
-50°C ~ 100°C
Tin
-
1639760000
1639760000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
0
In Stock
66
Factory
Check Lead Time
66 : $8.94227
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639510000
1639530000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
66 : $8.94227
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1639990000
1639990000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : $9.57481
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1687940000
1687940000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
48 : $9.71563
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1687710000
1687710000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
48 : $9.71563
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1750850000
1750850000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
18
In Stock
1 : $13.44000
Bulk
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-
Tin
-
1770730000
1770730000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Black
-50°C ~ 80°C
Tin
-
1751430000
1751440000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
-
1751450000
1751510000
TERM BLOCK PLUG 8POS 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
Mating Flange
Showing
of 19

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.