Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1290240000
1290240000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
73
In Stock
168
Factory
1 : $9.24000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
Omnimate S2C Series
1357920000
TERM BLOCK HDR 16POS 3.50MM
Weidmüller
0
In Stock
52
Alternate Stock
20 : $14.92550
Bulk
1 : $7.76000
Box
Bulk
Box
Active
Header, Male Pins, Shrouded (4 Side), Stacked
16
8, 8
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289470000
1289470000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
18
In Stock
1 : $9.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
2613390000
1289850000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
84 : $5.61357
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
9205440000
1359110000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
235 : $5.91638
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
1358930000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
235 : $5.91638
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
1358650000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
175 : $6.07309
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
1358550000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
175 : $6.07309
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.