Headers, Plugs and Sockets

Results: 6
Series
Omnimate B2LUnimate BLA
Number of Positions
220
Positions Per Level
210
Number of Levels
12
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Spring Cage, Tension Clamp
Current - IEC
10.3A17.5A
Voltage - IEC
200 V250 V400 V
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
12-26 AWG16-28 AWG
Wire Gauge or Range - mm²
0.2-1mm²0.2-2.5mm²
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Ejector LatchesMating FlangeRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1281760000
1281760000
TERM BLOCK PLUG 2POS STR 5.08MM
Weidmüller
824
In Stock
1 : $4.56000
Bulk
Bulk
Obsolete
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Retention Latches (Non-Wire Side)
1748400000
1748400000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
53
In Stock
1 : $6.16000
Bulk
42 : $17.05976
Bulk
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1748560000
1748560000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
33
In Stock
1 : $20.93000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1748240000
1748240000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
59
In Stock
1 : $21.09000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1727710000
1727710000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
0
In Stock
48 : $15.17375
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
-
1727630000
1727630000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
0
In Stock
48 : $16.29271
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.