Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock 1,980 Factory | 1 : $28.52000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
66 In Stock | 1 : $31.34000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
38 In Stock 96 Marketplace | 1 : $35.68000 Bulk 10 : $21.26700 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
39 In Stock 24 Factory | 1 : $31.14000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
24 In Stock | 1 : $30.32000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
23 In Stock | 1 : $30.32000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock Check Lead Time | 1 : $38.28000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : $24.05433 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : $24.05433 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : $24.05433 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : $24.77400 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 30 : $24.77400 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 30 : $24.77400 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange |