Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 19 Alternate Stock 540 Marketplace | 1 : $10.39000 Bulk 1 : $4.72000 Bulk 30 : $3.88067 Bulk | Bulk Bulk Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
189 In Stock 90 Alternate Stock | 1 : $21.41000 Bulk 1 : $8.04000 Bulk | Bulk Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
31 In Stock 100 Factory | 1 : $22.31000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
60 In Stock | 1 : $14.33000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
100 In Stock 9 Alternate Stock | 1 : $22.31000 Bulk 1 : $8.02000 Bulk | Bulk Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
27 In Stock | 1 : $10.22000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
60 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
36 In Stock | 1 : $12.44000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
36 In Stock | 1 : $12.67000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 600 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
36 In Stock | 1 : $12.67000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
100 In Stock | 1 : $20.88000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | - | |||
100 In Stock | 1 : $22.10000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
100 In Stock | 1 : $22.10000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
100 In Stock | 1 : $22.10000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
25 In Stock | 1 : $27.77000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
25 In Stock 24 Marketplace | 1 : $30.22000 Bulk 10 : $11.96600 Bulk | Bulk Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
4 In Stock | 1 : $12.44000 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 36 : $8.78694 Bulk | Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 25 : $22.79800 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief |