Headers, Plugs and Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1290330000
1290330000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
291
In Stock
1 : $22.67000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1729460000
1729520000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
21
In Stock
Active
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1728720000
1728720000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
52
Alternate Stock
36 : $13.19333
Bulk
1 : $4.40000
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1729680000
1729680000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
1 : $21.85000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1289550000
1289550000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
1 : $22.67000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1728730000
1728560000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
3
Alternate Stock
36 : $13.17444
Bulk
1 : $4.34000
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1289540000
1289960000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
36 : $13.71333
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1729460000
1757050000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
36 : $22.33389
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Gold
Mating and Mounting Flange
1728730000
1756250000
TERM BLOCK HDR 24POS 3.50MM
Weidmüller
0
In Stock
1 : $27.68000
Bulk
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Gold
Mating and Mounting Flange
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.