Headers, Plugs and Sockets

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1615770000
1615770000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
366
In Stock
1,980
Factory
1 : $28.52000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1597500000
1597500000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
66
In Stock
1 : $31.34000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1606780000
1606780000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
38
In Stock
96
Marketplace
1 : $35.68000
Bulk
10 : $21.26700
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1615920000
1615920000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
39
In Stock
24
Factory
1 : $31.14000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1688020000
1688020000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
24
In Stock
1 : $30.32000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1687790000
1687790000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
23
In Stock
1 : $30.32000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1638920000
1638920000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
1 : $38.28000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639840000
1639840000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
30 : $24.05433
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639510000
1639610000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
30 : $24.05433
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638690000
1638690000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
30 : $24.05433
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1618030000
1639380000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
30 : $24.77400
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1640070000
1640070000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
30 : $24.77400
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639150000
1639150000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
30 : $24.77400
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.