Headers, Plugs and Sockets

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1597420000
1597420000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
1,045
In Stock
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638840000
1638840000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
224
In Stock
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1640220000
1640220000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
783
In Stock
270
Factory
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1615840000
1615840000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
8
In Stock
1,536
Factory
1 : $16.73000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1638610000
1638610000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
78
In Stock
1,980
Factory
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1606700000
1606700000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
63
In Stock
240
Factory
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639300000
1639300000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
93
In Stock
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639070000
1639070000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
43
In Stock
1 : $17.64000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1597200000
1597200000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
56
In Stock
528
Factory
1 : $19.81000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Green
-50°C ~ 100°C
Tin
-
1615700000
1615700000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
198
Factory
Check Lead Time
1 : $19.83000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639760000
1639760000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
66
Factory
Check Lead Time
66 : $11.56288
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639510000
1639530000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
66 : $11.56288
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1639990000
1639990000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
54 : $12.51648
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1687940000
1687940000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
48 : $12.79188
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1687710000
1687710000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
Active
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1770730000
1770730000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Black
-50°C ~ 80°C
Tin
-
1751430000
1751440000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
-
1751450000
1751510000
TERM BLOCK PLUG 8POS 3.50MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
Mating Flange
Showing
of 18

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.