Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,843 In Stock | 1 : $3.63000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
3,394 In Stock | 1 : $3.63000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
771 In Stock | 1 : $3.75000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 86 : $0.97035 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 81 : $1.08123 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 100 : $1.54970 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Black | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 60 : $1.62717 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 40 : $2.10575 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | - | Green | -30°C ~ 105°C | Zinc | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 38 : $2.21737 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 31 : $2.66871 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 40 : $2.68325 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 35 : $3.31543 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 35 : $3.61114 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 22 : $3.67500 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 (Mate), 8 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-24 AWG | - | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) |