Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 3517WR-TBL Series 3527
Plug Wire Entry
90°180°
Current - UL
15 A20 A
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691351700004
691351700004
TERM BLOCK PLUG 4POS 5MM
Würth Elektronik
868
In Stock
1 : $4.20000
Bulk
Bulk
ActivePlug, Female Sockets4410.197" (5.00mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.2-3mm²Green-40°C ~ 105°C-Retention Latches (Wire Side)
691352710004
691352710004
TERM BLOCK PLUG 4POS 5MM
Würth Elektronik
326
In Stock
1 : $4.20000
Bulk
Bulk
ActivePlug, Female Sockets4410.197" (5.00mm)-180°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-20 A300 V12-24 AWG0.2-3mm²Green-40°C ~ 105°C-Retention Latches (Non-Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.