Din Rail, Channel

Results: 13
Series
CLIPLINE PTCLIPLINE ST
Packaging
BoxBulk
Product Status
ActiveLast Time Buy
Type
DisconnectFeed ThroughGround, Earth
Disconnect Type
-Switch, Knife
Number of Positions
34
Terminal - Width
4.2mm5.2mm
Termination Style
Push InPush In, Spring
Current - IEC
0.5 A17.5 A20 A24 A
Voltage - IEC
400V500V800V-
Current - UL
5 A20 A
Voltage - UL
600V-
Wire Gauge or Range - AWG
12-26 AWG12-28 AWG14-26 AWG-
Wire Gauge or Range - mm²
0.08-1.5mm²0.08-4mm²0.14-2.5mm²0.14-4mm²
Features
-Diode
Color
BlackBlueGrayGreenGreen, YellowOrangeRedWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3209580
3209580
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
2,689
In Stock
17,950
Factory
1 : $3.53000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Red
-
3214424
3214424
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
1,694
In Stock
1 : $3.53000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
-
-
20 A
600V
12-26 AWG
0.14-4mm²
-
Black
-
3209578
3209578
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
24,038
In Stock
59,150
Factory
1 : $4.68000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3209579
3209579
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
2,110
In Stock
9,150
Factory
1 : $4.85000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
White
-
3209582
3209582
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
1,192
In Stock
350
Factory
1 : $4.85000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Green
-
3209594
3209594
CONN TERM BLK GROUND 12-26AWG
Phoenix Contact
4,828
In Stock
43,250
Factory
1 : $15.37000
Box
Box
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-26 AWG
0.14-4mm²
-
Green, Yellow
-
3001373
3001373
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
528
In Stock
850
Factory
1 : $4.85000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Orange
-
3209583
3209583
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
491
In Stock
1,150
Factory
1 : $4.85000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-2.5mm²
-
Yellow
-
3210271
3210271
CONN TERM BLK FEED THRU ORANGE
Phoenix Contact
53
In Stock
1 : $9.50000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In
0.5 A
800V
-
-
-
0.14-4mm²
Diode
Orange
-
3209595
3209595
CONN TERM BLK GROUND 12-26AWG
Phoenix Contact
64
In Stock
1,500
Factory
1 : $11.37000
Bulk
Bulk
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-26 AWG
0.14-4mm²
-
Black
-
3036534
3036534
CONN TERM BLK FEED THRU 12-28AWG
Phoenix Contact
41
In Stock
150
Factory
1 : $17.57000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
0.5 A
800V
20 A
600V
12-28 AWG
0.08-4mm²
Diode
Gray
-
3031200
3031200
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
0
In Stock
50 : $3.54760
Bulk
Bulk
Last Time Buy
Feed Through
-
4
1
4.2mm
Push In, Spring
17.5 A
500V
-
-
14-26 AWG
0.08-1.5mm²
-
Green
-
MFG_3037821
3037821
CONN TERM BLK DISCONN 12-28AWG
Phoenix Contact
0
In Stock
Check Lead Time
50 : $10.06320
Bulk
Bulk
Active
Disconnect
Switch, Knife
3
1
5.2mm
Push In, Spring
20 A
400V
5 A
600V
12-28 AWG
0.08-4mm²
-
Blue
-
Showing
of 13

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.