Din Rail, Channel

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3244410
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
3,623
In Stock
1 : $5.39000
Bulk
Bulk
Active
Feed Through, Isolated (2)
-
3
2
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244465
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
142
In Stock
2,500
Factory
1 : $9.64000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244559
CONN TERM BLK ISOLATED 12-24 AWG
Phoenix Contact
357
In Stock
1,200
Factory
1 : $5.99000
Bulk
Bulk
Active
Isolated
-
2
1
7.0mm
Push In, Spring
20 A
250V
-
-
12-24 AWG
0.2-4mm²
-
Orange
-
3244449
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
323
In Stock
1 : $8.85000
Bulk
Bulk
Active
Feed Through, Isolated (2)
-
4
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
32444xx SERIES
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
182
In Stock
1 : $11.90000
Bulk
Bulk
Active
Feed Through, Isolated
-
3
2; Connected
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
3244481
CONN TERM BLK ISOLATED 12-24 AWG
Phoenix Contact
98
In Stock
450
Factory
1 : $11.07000
Bulk
Bulk
Active
Isolated
-
3
1; Grounded
7.0mm
Push In, Spring
20 A
250V
-
-
12-24 AWG
0.2-4mm²
-
Orange
-
32445xx
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
100
In Stock
1 : $13.33000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
32444xx SERIES
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
16
In Stock
1 : $11.90000
Bulk
Bulk
Active
Feed Through, Isolated
-
3
2; Connected
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
3214547
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
25
In Stock
1 : $2.15000
Bulk
Bulk
Active
Feed Through
-
2
1
3.5mm
Push In, Spring
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244452
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
21
In Stock
1 : $6.81000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
32445xx
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
1 : $13.24000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
Showing
of 11

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.