Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock 50 Factory | 1 : $14.05000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
80 In Stock | 1 : $16.64000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Blue | - | |||
100 In Stock | 1 : $13.15000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | - | - | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
30 In Stock | 1 : $16.02000 Bulk | Bulk | Active | Disconnect | Open | 4 | 1 | 5.1mm | Push In, Spring | 16 A | 400V | 10 A | 300V | 12-30 AWG | 0.5-2.5mm² | - | Beige | - | |||
14 In Stock 60 Factory | Active | Bulk | Active | Feed Through | - | 4 | 1 | 5.1mm | Push In, Spring | 50 mA | 24V | - | - | - | 0.5-4mm² | LED | Beige | - | |||
17 In Stock | Active | Bulk | Active | Feed Through | - | 4 | 1 | 5.1mm | Push In, Spring | 50 mA | 24V | - | - | - | 0.5-4mm² | LED | Beige | - | |||
0 In Stock 10 Alternate Stock | 50 : $9.49780 Bulk 1 : $4.95000 Bulk | Bulk Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Orange | - |