Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock 450 Factory | 1 : $15.01000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Blue | - | |||
100 In Stock | 1 : $5.13000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 24 A | 600V | 12-26 AWG | 0.5-4mm² | - | Orange | - | |||
86 In Stock 400 Factory | 1 : $5.45000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 24 A | 600V | 12-26 AWG | 0.5-4mm² | - | Blue | - | |||
99 In Stock | 1 : $14.13000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Orange | - | |||
97 In Stock | 1 : $15.70000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 1 A | 400V | 1 A | 600V | 12-26 AWG | 0.5-2.5mm² | Diode | Beige | - | |||
10 In Stock 900 Factory | 1 : $15.52000 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 5.1mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | - | |||
21 In Stock | 1 : $15.70000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 1 A | 400V | 1 A | 600V | 12-26 AWG | 0.5-2.5mm² | Diode | Beige | - | |||
0 In Stock 50 Factory Check Lead Time | 50 : $8.21020 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Beige | - |