Din Rail, Channel

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3044076
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
22,789
In Stock
180,250
Factory
1 : $1.58000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
1000V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3003347
CONN TERM BLK FEED THRU 12-30AWG
Phoenix Contact
2,236
In Stock
21,450
Factory
1 : $3.81000
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
800V
20 A
300V
12-30 AWG
0.2-4mm²
-
Gray
-
3046032
CONN TERM BLK DISCONN 10-26AWG
Phoenix Contact
119
In Stock
28,250
Factory
1 : $8.79000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
6.2mm
Screw
6.3 A
500V
6.3 A
600V
10-26 AWG
0.14-6mm²
-
Black
5mm x 20mm
3036369
CONN TERM BLK DISCONN 10-28AWG
Phoenix Contact
464
In Stock
4,050
Factory
1 : $12.55000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
6.2mm
Push In, Spring
6.3 A
500V
10 A
300V
10-28 AWG
0.08-6mm²
-
Black
5mm x 20mm
3046090
CONN TERM BLK DISCONN 10-26AWG
Phoenix Contact
4,982
In Stock
22,500
Factory
1 : $14.16000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
6.2mm
Screw
6.3 A
500V
6.3 A
600V
10-26 AWG
0.14-6mm²
LED
Black
5mm x 20mm
3046100
CONN TERM BLK DISCONN 10-26AWG
Phoenix Contact
972
In Stock
10,300
Factory
1 : $14.48000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
6.2mm
Screw
6.3 A
250V
6.3 A
600V
10-26 AWG
0.14-6mm²
LED
Black
5mm x 20mm
3210271
CONN TERM BLK FEED THRU ORANGE
Phoenix Contact
63
In Stock
1 : $10.69000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In
0.5 A
800V
-
-
-
0.14-4mm²
Diode
Orange
-
Showing
of 7

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.