Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : $16.07000 Bulk | Bulk | Active | Feed Through, Isolated | - | 4 | 2; Connected and Grounded | 5.2mm | Push In, Spring | 18 A | 24V | 10 A | 300V | 12-28 AWG | 0.08-4mm² | LED | Gray | - | |||
50 In Stock | 1 : $7.44000 Bulk | Bulk | Active | Feed Through, Isolated | - | 5 | 2 | 5.2mm | Push In, Spring | 18 A | 250V | 10 A | 300V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : $17.61040 Bulk | Bulk | Active | Feed Through, Isolated | - | 5 | 2; Connected and Grounded | 5.2mm | Push In, Spring | 18 A | 24V | 10 A | 300V | 12-28 AWG | 0.08-4mm² | LED | Gray | - | |||
0 In Stock Check Lead Time | 50 : $18.48240 Bulk | Bulk | Active | Feed Through, Isolated | - | 5 | 2; Connected and Grounded | 5.2mm | Push In, Spring | 18 A | 24V | 10 A | 300V | 12-28 AWG | 0.08-4mm² | LED | Gray | - |