Din Rail, Channel

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2002-1401
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
18,388
In Stock
1 : $5.44000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Gray
-
2002-1405
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
997
In Stock
1 : $9.45000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Black
-
2002-1403
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
589
In Stock
1 : $9.45000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Red
-
2201-1401
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
126
In Stock
1 : $7.79000
Box
Box
Active
Feed Through
-
4
1
4.2mm
Push In, Spring
24 A
800V
15 A
600V
14-22 AWG
0.25-2.5mm²
-
Gray
-
2002-1404
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
260
In Stock
1 : $9.09000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Blue
-
2002-1402
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
865
In Stock
1 : $9.45000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Orange
-
2002-1406
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
111
In Stock
1 : $9.45000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Yellow
-
2201-1407
4-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
13
In Stock
1 : $22.68000
Box
Box
Active
Ground, Earth
-
4
1
4.2mm
Push In, Spring
-
-
-
-
14-22 AWG
0.25-2.5mm²
-
Green, Yellow
-
2002-1408
4-CONDUCTOR SHIELD TERMINAL BLOC
WAGO Corporation
39
In Stock
1 : $23.22000
Box
Box
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-22 AWG
0.25-4mm²
-
White
-
2002-1407
4-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
0
In Stock
Check Lead Time
1 : $22.94000
Bulk
Bulk
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-18 AWG
0.75-4mm²
-
Green, Yellow
-
2201-1404
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
9
In Stock
1 : $7.56000
Box
Box
Active
Feed Through
-
4
1
4.2mm
Push In, Spring
24 A
800V
15 A
600V
14-22 AWG
0.25-2.5mm²
-
Blue
-
Showing
of 11

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.