Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,451 In Stock 10,800 Factory | 1 : $3.19000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 2 | 6.0mm | Screw | 32 A | 800V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - | ||
1,020 In Stock 16,350 Factory | 1 : $5.01000 Bulk | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.0mm | Screw | - | 1000V | - | 600V | 10-22 AWG | 0.2-4mm² | - | Green, Yellow | - | ||
278 In Stock | 1 : $1.75000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 30 A | 600V | 10-24 AWG | 0.2-4mm² | - | White | - | |||
164 In Stock 600 Factory | 1 : $1.75000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 30 A | 600V | 10-24 AWG | 0.2-4mm² | - | Black | - | |||
989 In Stock 13,400 Factory | 1 : $1.43000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - |