Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,063 In Stock 10,700 Factory | 1 : $3.29000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 2 | 6.0mm | Screw | 32 A | 800V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - | ||
463 In Stock 23,100 Factory | 1 : $4.88000 Bulk | - | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 10 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | 5mm x 20mm, 5mm x 25mm | ||
222 In Stock 53,800 Factory | 1 : $1.47000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - |