Din Rail, Channel

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3209578
CONN TERM GRY FEED THRU 12-26AWG
Phoenix Contact
60,699
In Stock
38,600
Factory
1 : $2.63000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3031270
CONN TERM BLK FEED THRU 12-28AWG
Phoenix Contact
3,649
In Stock
17,750
Factory
1 : $5.71000
Bulk
Bulk
Active
Feed Through
-
4
2
5.2mm
Push In, Spring
22 A
500V
20 A
600V
12-28 AWG
0.08-4mm²
-
Gray
-
1334599
MULTI-LEVEL DIN RAIL TERM BLOCK
Phoenix Contact
6,465
In Stock
1 : $13.00000
Bulk
Bulk
Active
Feed Through
-
8
4
5.2mm
Push In
18 A
500V
5 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
Showing
of 3

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.