Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
774 In Stock 2,000 Factory | 1 : $10.57000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.1mm | Push In, Spring | 20 A | 500V | 15 A | 300V | 12-30 AWG | 0.5-2.5mm² | - | Beige | - | |||
48 In Stock 2,000 Factory | 1 : $23.40000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 5.1mm | Push In, Spring | - | - | - | - | 12-30 AWG | 0.5-2.5mm² | - | Green, Yellow | - | |||
89 In Stock 1,450 Factory | 1 : $11.26000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.1mm | Push In, Spring | 20 A | 500V | 15 A | 300V | 12-30 AWG | 0.5-2.5mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 1 : $20.56000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.1mm | Push In, Spring | 20 A | 500V | 15 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Beige | - |