Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,954 In Stock 309,750 Factory | 1 : $1.32000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
1,243 In Stock 19,200 Factory | 1 : $4.34000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 2 | 6.0mm | Screw | 32 A | 800V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - | ||
5,846 In Stock 35,850 Factory | 1 : $9.37000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Screw | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - |