Barrier Blocks

Results: 2
Number of Circuits
35
Number of Wire Entries
35
Top Termination
Screws with Quick Connect TabsScrews
Bottom Termination
ClosedPC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
0
In Stock
Check Lead Time
100 : $5.28260
Bulk
Bulk
ActiveBarrier Block330.375" (9.53mm)130A300V12-22 AWGScrews with Quick Connect TabsClosed2 Wall (Dual)FlangeBlack
0
In Stock
Check Lead Time
1 : $9.05000
Bulk
Bulk
ActiveBarrier Block550.375" (9.53mm)130A300V12-22 AWGScrewsPC Pin2 Wall (Dual)FlangeBlack
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.