Barrier Blocks

Results: 6
Number of Circuits
123456
Number of Wire Entries
24681012
Pitch
1.160" (29.46mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
T-3
T-3
CONN BARRIER STRIP 3CIRC 1.16"
Curtis Industries
42
In Stock
1 : $89.21000
Bulk
Bulk
Active
Barrier Block
3
6
1.160" (29.46mm)
2
125A
600V
1/0-6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
T-2
T-2
CONN BARRIER STRIP 2CIRC 1.16"
Curtis Industries
14
In Stock
1 : $38.84000
Bulk
Bulk
Active
Barrier Block
2
4
1.160" (29.46mm)
2
125A
600V
1/0-6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
T-5
T-5
CONN BARRIER STRIP 5CIRC 1.16"
Curtis Industries
9
In Stock
1 : $86.70000
Bulk
Bulk
Active
Barrier Block
5
10
1.160" (29.46mm)
2
125A
600V
1/0-6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
T-6
T-6
CONN BARRIER STRIP 6CIRC 1.16"
Curtis Industries
15
In Stock
1 : $174.52000
Bulk
Bulk
Active
Barrier Block
6
12
1.160" (29.46mm)
2
125A
600V
1/0-6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
T-1
T-1
CONN BARRIER STRIP 1CIRCUIT
Curtis Industries
4
In Stock
1 : $20.26000
Bulk
Bulk
Active
Barrier Block
1
2
-
2
125A
600V
1/0-6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
T-4
T-4
CONN BARRIER STRIP 4CIRC 1.16"
Curtis Industries
0
In Stock
Check Lead Time
10 : $113.44300
Bulk
Bulk
Active
Barrier Block
4
8
1.160" (29.46mm)
2
125A
600V
1/0-6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
Showing
of 6

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.