Barrier Blocks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
1546306-6
1546306-6
CONN BARRIER STRIP 6CIRC 0.374"
TE Connectivity AMP Connectors
2,528
In Stock
Active
Bulk
Active
Barrier Block
6
12
0.374" (9.50mm)
2
20A
300V
12-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
38770-0112
0387700112
CONN BARRIER STRP 12CIRC 0.375"
Molex
229
In Stock
1 : $20.29000
Bulk
Bulk
Last Time Buy
Barrier Block
12
24
0.375" (9.53mm)
2
15A
300V
14-22 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.