Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 5.0mm | Push In, Spring | 24 A | 630V | 20 A | 600V | 12-24 AWG | 1-2.5mm² | - | Blue | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Green, Yellow | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Push In, Spring | 32 A | 630V | 30 A | 600V | 10-24 AWG | 1.5-4mm² | - | Gray | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 630V | 50 A | 600V | 8-22 AWG | 2.5-6mm² | - | Gray | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Push In, Spring | 32 A | 630V | 30 A | 600V | 10-24 AWG | 1.5-4mm² | - | Blue | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 630V | 50 A | 600V | 8-22 AWG | 2.5-6mm² | - | Blue | - | ||
0 In Stock | Active | - | Bulk | Active | Disconnect | Fuse, Lever | - | - | 10.0mm | Screw | - | 500V | 30 A | 300V | 10-24 AWG | 0.5-6mm² | LED | - | 5mm x 20mm | ||
0 In Stock | Active | - | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.0mm | Screw | 16 A | 800V | 20 A | 600V | 12-22 AWG | 0.5-4mm² | - | Gray | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Gray | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 5.0mm | Push In, Spring | 24 A | 630V | 20 A | 600V | 12-24 AWG | 1-2.5mm² | - | Gray | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Blue | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 3 | 1 | 5.0mm | Push In, Spring | 24 A | 630V | 20 A | 600V | 12-24 AWG | 1-2.5mm² | - | Gray | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Green | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 3 | 1 | 5.0mm | Push In, Spring | 24 A | 630V | 20 A | 600V | 12-24 AWG | 1-2.5mm² | - | Blue | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Yellow | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 24 A | 630V | 20 A | 600V | 12-24 AWG | 1-2.5mm² | - | Gray | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Orange | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 24 A | 630V | 20 A | 600V | 12-24 AWG | 1-2.5mm² | - | Blue | - | ||
0 In Stock | Active | - | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | 41 A | 800V | 50 A | 600V | 8-22 AWG | 0.5-10mm² | - | Red | - | ||
0 In Stock | Active | - | Bulk | Active | Disconnect | Fuse, Lever | - | - | 10.0mm | Screw | - | 500V | 30 A | 300V | 10-24 AWG | 0.5-6mm² | LED | - | 5mm x 20mm | ||
0 In Stock | Active | - | Bulk | Active | Disconnect | Fuse, Lever | - | - | 10.0mm | Screw | - | 500V | 30 A | 300V | 10-24 AWG | 0.5-6mm² | LED | - | 5mm x 20mm | ||
0 In Stock | Active | - | Bulk | Active | Disconnect | Fuse, Lever | - | - | 10.0mm | Screw | - | 500V | 30 A | 300V | 10-24 AWG | 0.5-6mm² | LED | - | 5mm x 20mm | ||
0 In Stock | Active | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 7.0mm | Screw | - | - | - | - | 10-24 AWG | 0.5-4mm² | - | Green, Yellow | - | ||
0 In Stock | Active | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 8.0mm | Screw | - | - | - | - | 8-22 AWG | 0.5-6mm² | - | Green, Yellow | - | ||
0 In Stock | Active | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 10.0mm | Screw | - | - | - | - | 8-20 AWG | 1.5-10mm² | - | Green, Yellow | - |