Thermostats - Mechanical

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results
Applied FiltersRemove All

Showing
of 49
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
B1207025AEDA0GE
B12A07005AEDA0GE
THERMOSTAT 70DEG C SPST-NC RAD
Cantherm
2,923
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
158°F (70°C)
104°F (40°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1206025AEDA0GE
B12A06005AEDA0GE
THERMOSTAT 60DEG C SPST-NC RAD
Cantherm
1,329
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
140°F (60°C)
86°F (30°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1208525AEDA0GE
B12A08505AEDA0GE
THERMOSTAT 85DEG C SPST-NC RAD
Cantherm
847
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
185°F (85°C)
131°F (55°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B12A15005DEDB0GE
B12A15005DEDB0GE
THERMOSTAT 150DEG C SPST-NC WIRE
Cantherm
661
In Stock
1 : $8.96000
Bag
Bag
Active
SPST-NC
302°F (150°C)
248°F (120°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Housed Sensor
B1209525AEDA0GE
B12A09505AEDA0GE
THERMOSTAT 95DEG C SPST-NC RAD
Cantherm
302
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
203°F (95°C)
149°F (65°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1213525AEDA0GE
B12A13505AEDA0GE
THERMOSTAT 135DEG C SPST-NC RAD
Cantherm
230
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
275°F (135°C)
221°F (105°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B12A07505AEDA0GE
B12A07505AEDA0GE
THERMOSTAT 75DEG C SPST-NC RAD
Cantherm
168
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
167°F (75°C)
113°F (45°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B12A15005DEDB0GE
B12A16005DEDB0GE
THERMOSTAT 160DEG C SPST-NC WIRE
Cantherm
372
In Stock
1 : $8.96000
Bag
Bag
Active
SPST-NC
320°F (160°C)
266°F (130°C)
6A (250V)
-
±9°F (±5°C)
5K
Wire Leads - 4" (101.6mm)
Through Hole
Housed Sensor
B1212525AEDA0GE
B12A12505AEDA0GE
THERMOSTAT 125DEG C SPST-NC RAD
Cantherm
795
In Stock
1 : $6.70000
Bag
Bag
Active
SPST-NC
257°F (125°C)
203°F (95°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1210525AEDA0GE
B12A10505AEDA0GE
THERMOSTAT 105DEG C SPST-NC RAD
Cantherm
130
In Stock
1 : $8.37000
Bag
Bag
Active
SPST-NC
221°F (105°C)
167°F (75°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1207015AEDA0GE
B12B07005AEDA0GE
THERMOSTAT 70DEG C SPST-NO RAD
Cantherm
278
In Stock
1 : $9.91000
Bag
Bag
Active
SPST-NO
158°F (70°C)
104°F (40°C)
1.6A (250V)
-
±9°F (±5°C)
5K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1208015AEDA0GE
B12B08005AEDA0GE
THERMOSTAT 80DEG C SPST-NO RAD
Cantherm
108
In Stock
1 : $8.91000
Bag
Bag
Active
SPST-NO
176°F (80°C)
122°F (50°C)
1.6A (250V)
-
±9°F (±5°C)
5K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1206515AEDA0GE
B12B06505AEDA0GE
THERMOSTAT 65DEG C SPST-NO RAD
Cantherm
86
In Stock
1 : $9.91000
Bag
Bag
Active
SPST-NO
149°F (65°C)
95°F (35°C)
1.6A (250V)
-
±9°F (±5°C)
5K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 55DEG C SPST-NC RAD
B12A05505AEDA0GE
THERMOSTAT 55DEG C SPST-NC RAD
Cantherm
0
In Stock
200 : $4.93730
Bag
Bag
Obsolete
SPST-NC
131°F (55°C)
77°F (25°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 50DEG C SPST-NC RAD
B12A05005AEDA0GE
THERMOSTAT 50DEG C SPST-NC RAD
Cantherm
0
In Stock
200 : $4.93730
Bag
Bag
Obsolete
SPST-NC
122°F (50°C)
68°F (20°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1215025AEDA0GE
B12A15005AEDA0GE
THERMOSTAT 150DEG C SPST-NC RAD
Cantherm
0
In Stock
200 : $4.93730
Bag
Bag
Obsolete
SPST-NC
302°F (150°C)
248°F (120°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1216025AEDA0GE
B12A16005AEDA0GE
THERMOSTAT 160DEG C SPST-NC RAD
Cantherm
0
In Stock
200 : $4.93730
Bag
Bag
Obsolete
SPST-NC
320°F (160°C)
266°F (130°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 65DEG C SPST-NC RAD
B12A06505AEDA0GE
THERMOSTAT 65DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
149°F (65°C)
95°F (35°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 80DEG C SPST-NC RAD
B12A08005AEDA0GE
THERMOSTAT 80DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
176°F (80°C)
122°F (50°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 90DEG C SPST-NC RAD
B12A09005AEDA0GE
THERMOSTAT 90DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
194°F (90°C)
140°F (60°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 100DEG C SPST-NC RAD
B12A10005AEDA0GE
THERMOSTAT 100DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
212°F (100°C)
158°F (70°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 120DEG C SPST-NC RAD
B12A12005AEDA0GE
THERMOSTAT 120DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
248°F (120°C)
194°F (90°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 130DEG C SPST-NC RAD
B12A13005AEDA0GE
THERMOSTAT 130DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
266°F (130°C)
212°F (100°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1211525AEDA0GE
B12A11505AEDA0GE
THERMOSTAT 115DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
200 : $5.70755
Bag
Bag
Active
SPST-NC
240°F (115°C)
185°F (85°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
THERMOSTAT 50DEG C SPST-NO RAD
B12B05005AEDA0GE
THERMOSTAT 50DEG C SPST-NO RAD
Cantherm
0
In Stock
200 : $5.96950
Bag
Bag
Obsolete
SPST-NO
122°F (50°C)
68°F (20°C)
1.6A (250V)
-
±9°F (±5°C)
5K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
Showing
of 49

Thermostats - Mechanical


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A.