RTD (Resistance Temperature Detector)

Results: 2
Packaging
BagTray
Operating Temperature
-200°C ~ 600°C-50°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Package / Case
173
In Stock
1 : $18.97000
Tray
Tray
Active100 Ohms-Platinum (Pt)-200°C ~ 600°CWire Leads-3850ppm/°C1 mAFree HangingProbe
254
In Stock
1 : $33.05000
Bag
Bag
Active100 Ohms-Platinum (Pt)-50°C ~ 200°CWire Leads-3850ppm/°C1 mAFree HangingProbe
Showing
of 2

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.