Tape

Results: 2
Width
2.00" (50.80mm)4.00" (101.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
TAPE ANTI-SLIP 2"X27YDS
6411 2"X27YD
TAPE ANTI-SLIP 2"X27YDS
3M
0
In Stock
Active
Bulk
ActiveAnti-Slip-----2.00" (50.80mm)82' (25.0m) 27 yds-Slip Resistance-
TAPE ANTI-SLIP 4"X27YDS
6411 4"X27YD
TAPE ANTI-SLIP 4"X27YDS
3M
0
In Stock
Active
Bulk
ActiveAnti-Slip-----4.00" (101.60mm)82' (25.0m) 27 yds-Slip Resistance-
Showing
of 2

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.