Tape

Results: 13
Width
0.13" (3.18mm) 1/8"0.25" (6.35mm) 1/4"0.38" (9.65mm) 3/8"0.50" (12.70mm) 1/2"0.75" (19.05mm) 3/4"1.00" (25.40mm)1.25" (31.75mm) 1 1/4"1.50" (38.10mm) 1 1/2"2.00" (50.80mm)3.00" (76.20mm)6.00" (152.40mm)12.00" (304.80mm)20.00" (508.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
CQT1-0.125
CQT1-0.125
TAPE FILM AMBER 1/8"X36YDS
Chip Quik Inc.
33
In Stock
1 : $19.33000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.13" (3.18mm) 1/8"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-0.250
CQT1-0.250
TAPE FILM AMBER 1/4"X36YDS
Chip Quik Inc.
38
In Stock
1 : $21.12000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-0.375
CQT1-0.375
TAPE FILM AMBER 3/8"X36YDS
Chip Quik Inc.
31
In Stock
1 : $29.95000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.38" (9.65mm) 3/8"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-0.500
CQT1-0.500
TAPE FILM AMBER 1/2"X36YDS
Chip Quik Inc.
33
In Stock
1 : $36.87000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-0.750
CQT1-0.750
TAPE FILM AMBER 3/4"X36YDS
Chip Quik Inc.
14
In Stock
1 : $51.83000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-1.250
CQT1-1.250
TAPE FILM AMBER 1 1/4"X36YDS
Chip Quik Inc.
4
In Stock
1 : $82.36000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)1.25" (31.75mm) 1 1/4"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-1.500
CQT1-1.500
TAPE FILM AMBER 1 1/2"X36YDS
Chip Quik Inc.
3
In Stock
1 : $94.17000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)1.50" (38.10mm) 1 1/2"108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-6.000
CQT1-6.000
TAPE FILM AMBER 6"X36YDS
Chip Quik Inc.
2
In Stock
1 : $255.77000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)6.00" (152.40mm)108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-1.000
CQT1-1.000
TAPE FILM AMBER 1"X36YDS
Chip Quik Inc.
5
In Stock
1 : $66.45000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)1.00" (25.40mm)108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-2.000
CQT1-2.000
TAPE FILM AMBER 2"X36YDS
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : $124.22000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)2.00" (50.80mm)108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-3.000
CQT1-3.000
TAPE FILM AMBER 3"X36YDS
Chip Quik Inc.
1
In Stock
1 : $176.07000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)3.00" (76.20mm)108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-12.000
CQT1-12.000
TAPE FILM AMBER 12"X36YDS
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : $471.22000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)12.00" (304.80mm)108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
CQT1-20.000
CQT1-20.000
TAPE FILM AMBER 20"X36YDS
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : $585.88000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)20.00" (508.00mm)108' (32.9m) 36 ydsAmber--100°F ~ 500°F (-73°C ~ 260°C)
Showing
of 13

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.