Tantalum - Polymer Capacitors

Results: 395
Stocking Options
Environmental Options
Media
Exclude
395Results
Applied FiltersRemove All

Showing
of 395
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TR3B(1411)
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
14,804
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $0.49679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
1,089
In Stock
1 : $1.47000
Cut Tape (CT)
2,000 : $0.50270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
CAP TANT POLY 470UF 2.5V 1411
Vishay Sprague
18,479
In Stock
1 : $1.66000
Cut Tape (CT)
2,000 : $0.57002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
2.5 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
T55-CaseV
CAP TANT POLY 4.7UF 63V 2917
Vishay Polytech
3,029
In Stock
1 : $2.78000
Cut Tape (CT)
500 : $1.19154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 µF
±20%
63 V
Molded
100mOhm @ 100kHz
-55°C ~ 125°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
1,966
In Stock
1 : $2.78000
Cut Tape (CT)
500 : $1.21228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 100UF 25V 2917
Vishay Sprague
82,671
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $1.24830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
Molded
60mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 10UF 50V 2917
Vishay Sprague
1,117
In Stock
1 : $3.24000
Cut Tape (CT)
500 : $1.46062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
112
In Stock
1 : $4.38000
Cut Tape (CT)
500 : $2.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
8mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 4.7UF 10V 0805
Vishay Sprague
20,086
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.24674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 10UF 6.3V 0805
Vishay Sprague
4,970
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.25234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 4.7UF 6.3V 0603
Vishay Sprague
13,652
In Stock
1 : $0.89000
Cut Tape (CT)
4,000 : $0.24708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
6.3 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
J
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 4.7UF 10V 1206
Vishay Sprague
4,787
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.32106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
CAP TANT POLY 47UF 10V 1411
Vishay Sprague
9,575
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.41220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
CAP TANT POLY 22UF 16V 1411
Vishay Sprague
1,517
In Stock
1 : $1.30000
Cut Tape (CT)
2,000 : $0.42659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 100UF 7V 1206
Vishay Sprague
2,581
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.43664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
7 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
CAP TANT POLY 150UF 6.3V 1411
Vishay Sprague
8,009
In Stock
1 : $1.38000
Cut Tape (CT)
2,000 : $0.46310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
CAP TANT POLY 330UF 2.5V 1411
Vishay Sprague
10,782
In Stock
1 : $1.44000
Cut Tape (CT)
2,000 : $0.48684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 100UF 6.3V 1206
Vishay Sprague
5,853
In Stock
1 : $1.44000
Cut Tape (CT)
2,000 : $0.47332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
T55D337M010C0025
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
499
In Stock
1 : $2.67000
Cut Tape (CT)
500 : $1.16024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55-CaseV
CAP TANT POLY 22UF 35V 2917
Vishay Polytech
1,702
In Stock
1 : $2.86000
Cut Tape (CT)
800 : $1.19090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
22 µF
±20%
35 V
Molded
70mOhm @ 100kHz
-55°C ~ 125°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
V
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 680UF 4V 2917
Vishay Sprague
161
In Stock
1 : $2.88000
Cut Tape (CT)
500 : $1.26218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
4 V
Molded
15mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55-CaseV
CAP TANT POLY 470UF 6.3V 2917
Vishay Polytech
3,242
In Stock
1 : $2.96000
Cut Tape (CT)
500 : $1.28458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 470UF 6.3V 2917
Vishay Sprague
3,239
In Stock
1 : $3.07000
Cut Tape (CT)
500 : $1.34258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
6.3 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
1,296
In Stock
1 : $4.38000
Cut Tape (CT)
500 : $2.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
9mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
vPolyTan T55 Series
CAP TANT POLY 3.3UF 10V 0805
Vishay Sprague
7,352
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.26022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
10 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
Showing
of 395

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.