if (Model.NotificationsEnabled) { }

MEC Switches Tactile Switches

Results: 263
Stocking Options
Environmental Options
Media
Exclude
263Results
Applied FiltersRemove All

Showing
of 263
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5ETH935
5ETH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
43,662
In Stock
1 : $3.23000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3CSH9
3CSH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,982
In Stock
1 : $4.42000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FSH9
3FSH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
78,159
In Stock
1 : $4.94000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
10.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
6CJ1NOPR
6CJ1NOPR
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
505
In Stock
1 : $5.07000
Cut Tape (CT)
500 : $3.09608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
2.50mm
-
Top Actuated
J Lead
8.00mm x 8.00mm
Non-Illuminated
-
-
370gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
3ETH9-08
3ETH9-08.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
33,068
In Stock
1 : $5.52000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
8.00mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3CTH9
3CTH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
40,717
In Stock
1 : $5.63000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ExL9-10.4
3ETH9-10.4
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
8,468
In Stock
1 : $5.64000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
10.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5ESH935
5ESH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
14,317
In Stock
1 : $5.88000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9
3ESH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
5,905
In Stock
1 : $5.91000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
-
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FTH9
3FTH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
36,779
In Stock
1 : $5.96000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
10.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH920
5GSH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,245
In Stock
1 : $6.09000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935
5GTH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
16,641
In Stock
1 : $6.17000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH935
5GSH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
9,251
In Stock
1 : $6.17000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH920
5GTH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,573
In Stock
1 : $6.17000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3CSH9
3CSH9R
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
45,574
In Stock
1 : $6.49000
Cut Tape (CT)
500 : $3.12024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ETH9
3ETH9-15.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,355
In Stock
1 : $7.06000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
15.00mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-08.0
3ESH9-08.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
15,850
In Stock
1 : $7.14000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-09.5
3ESH9-09.5
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
9,758
In Stock
1 : $7.14000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-10.4
3ESH9-10.4
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
5,678
In Stock
1 : $7.14000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
10.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-15.0
3ESH9-15.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
3,537
In Stock
1 : $7.14000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
15.00mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ETH9-12.0
3ETH9-12.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
8,135
In Stock
1 : $7.17000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
12.00mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FTH9RAS
3FTH9RAS
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
6,584
In Stock
1 : $7.17000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
-
Side Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FSH9
3FSH9R
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
80,900
In Stock
1 : $7.35000
Cut Tape (CT)
250 : $3.70160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
10.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935RAS
5GTH935RAS
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,230
In Stock
1 : $9.76000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
4.85mm
Side Actuated
PC Pin
10.00mm x 10.00mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH93561
5GTH93561
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
10,040
In Stock
1 : $12.29000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, White
3.05 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 263

MEC Switches Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.