Tactile Switches

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Actuator Type
StandardWithout
Actuator Height off PCB, Vertical
0.80mm1.50mm
Operating Force
102gf163gf265gf
Features
-Push Plate
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-PLxA15
EVQ-PLHA15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
24,558
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.43258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
163gf
-
Push Plate
-20°C ~ 70°C
EVQ-PLxA15
EVQ-PLMA15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
40,980
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.32167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
265gf
-
Push Plate
-20°C ~ 70°C
EVQ-PLxA15
EVQ-PLDA15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7,007
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.47390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
102gf
-
Push Plate
-20°C ~ 70°C
EVQ-PL(B,F,)A08
EVQ-PLFA08
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
10,898
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.41540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Without
Surface Mount
0.80mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
163gf
-
-
-20°C ~ 70°C
EVQ-PLWA15
EVQ-PLWA15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
9,673
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.36544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
163gf
-
Push Plate
-20°C ~ 70°C
EVQ-PxKA08
EVQ-PLKA08
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
3,071
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.41540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Without
Surface Mount
0.80mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
265gf
-
-
-20°C ~ 70°C
EVQ-PL(B,F,)A08
EVQ-PLBA08
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
4,962
In Stock
1 : $0.78000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
SPST-NO
Off-Mom
0.02A @ 15VDC
Without
Surface Mount
0.80mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
102gf
-
-
-20°C ~ 70°C
Showing
of 7

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.