Tactile Switches

Results: 6
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Rating @ Voltage
0.4VA @ 28VAC/DC3VA @ 28VDC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
HP0315AFKP2-R
HP0315AFKP2-R
SWITCH TACTILE SPST-NO 3VA 28V
NKK Switches
17,526
In Stock
27,000
Factory
1 : $1.67000
Cut Tape (CT)
1,000 : $1.02855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom3VA @ 28VDCStandardSurface Mount4.40mm-Top ActuatedGull Wing6.20mm x 6.20mmNon-Illuminated--160gf-Sealed - Flux Protection-20°C ~ 70°C
HP0315AFKP2
HP0315AFKP2
SWITCH TACTILE SPST-NO 3VA 28V
NKK Switches
308
In Stock
600
Factory
1 : $1.67000
Box
Box
ActiveSPST-NOOff-Mom3VA @ 28VDCStandardSurface Mount4.40mm-Top ActuatedGull Wing6.20mm x 6.20mmNon-Illuminated--160gf-Sealed - Flux Protection-20°C ~ 70°C
HP0315AFKP2-S
HP0315AFKP2-S
SWITCH TACTILE SPST-NO 3VA 28V
NKK Switches
194
In Stock
600
Factory
1 : $1.67000
Tube
Tube
ActiveSPST-NOOff-Mom3VA @ 28VDCStandardSurface Mount4.40mm-Top ActuatedGull Wing6.20mm x 6.20mmNon-Illuminated--160gf-Sealed - Flux Protection-20°C ~ 70°C
HP0315AFKP4-R
HP0315AFKP4-R
SWITCH TACTILE SPST-NO 0.4VA 28V
NKK Switches
1,396
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.59104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.4VA @ 28VAC/DCStandardSurface Mount4.40mm-Top ActuatedGull Wing6.20mm x 6.20mmNon-Illuminated--160gf-Sealed - Flux Protection-20°C ~ 70°C
HP0315AFKP4-S
HP0315AFKP4-S
SWITCH TACTILE SPST-NO 0.4VA 28V
NKK Switches
499
In Stock
1,200
Factory
1 : $2.66000
Tube
Tube
ActiveSPST-NOOff-Mom0.4VA @ 28VAC/DCStandardSurface Mount4.40mm-Top ActuatedGull Wing6.20mm x 6.20mmNon-Illuminated--160gf-Sealed - Flux Protection-20°C ~ 70°C
HP0315AFKP4
HP0315AFKP4
SWITCH TACTILE SPST-NO 0.4VA 28V
NKK Switches
171
In Stock
1,200
Factory
1 : $2.66000
Box
Box
ActiveSPST-NOOff-Mom0.4VA @ 28VAC/DCStandardSurface Mount4.40mm-Top ActuatedGull Wing6.20mm x 6.20mmNon-Illuminated--160gf-Sealed - Flux Protection-20°C ~ 70°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.