Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-QJJ05Q
SWITCH TACT SPST-NO 0.005A 12V
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
SPST-NO
Off-Mom
0.005A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
8.00mm x 8.00mm
Non-Illuminated
-
-
80gf
-
-
-20°C ~ 70°C
EVQ-QJE05D
SWITCH TACT SPST-NO 0.005A 12V
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
SPST-NO
Off-Mom
0.005A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
8.00mm x 8.00mm
Non-Illuminated
-
-
130gf
-
-
-20°C ~ 70°C
EVQ-QJD05B
SWITCH TACT SPST-NO 0.005A 12V
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
SPST-NO
Off-Mom
0.005A @ 12VDC
Standard
Through Hole
5.50mm
-
Top Actuated
PC Pin
8.00mm x 8.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.