Tactile Switches

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
1,868
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
8.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,811
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
1,606
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
10.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
1,551
In Stock
1 : $0.41000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
12.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,242
In Stock
1 : $0.41000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
12.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
14,373
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
6.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
2,000
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,861
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
10.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,726
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
10.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,705
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
1,671
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,664
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,319
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,281
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
8.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,134
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
2,199
In Stock
1 : $0.41000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
14.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,430
In Stock
1 : $0.41000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
12.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,411
In Stock
1 : $0.41000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
15.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
1,355
In Stock
1 : $0.41000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
15.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
2,175
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
6.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
1,983
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.50mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,845
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
6.50mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,744
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
1,401
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
6.00mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
1,337
In Stock
1 : $0.40000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
6.50mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
Showing
of 36

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.