Tactile Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS810 SJK 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
153,665
In Stock
1 : $0.81000
Cut Tape (CT)
2,900 : $0.44247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
PTS810 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
11,145
In Stock
1 : $0.81000
Cut Tape (CT)
2,900 : $0.44247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS810
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
67,070
In Stock
1 : $0.90000
Cut Tape (CT)
2,900 : $0.49441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
400gf
-
-
-40°C ~ 85°C
PTS810 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
16,828
In Stock
2,900
Factory
1 : $1.00000
Cut Tape (CT)
2,900 : $0.53897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
600gf
-
-
-40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.