Tactile Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS830 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
28,457
In Stock
1 : $1.45000
Cut Tape (CT)
9,500 : $0.72960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
Gull Wing
3.50mm x 2.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS830 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
19,538
In Stock
1 : $1.64000
Cut Tape (CT)
9,500 : $0.81850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
Gull Wing
3.50mm x 2.60mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
PTS830 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
36,321
In Stock
1 : $1.66000
Cut Tape (CT)
9,500 : $0.82905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
Gull Wing
3.50mm x 2.60mm
Non-Illuminated
-
-
450gf
-
-
-40°C ~ 85°C
PTS830 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
51,183
In Stock
1 : $1.72000
Cut Tape (CT)
9,500 : $0.76274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
Gull Wing
3.50mm x 2.60mm
Non-Illuminated
-
-
450gf
-
Grounding Pin
-40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.