Tactile Switches

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Force
100gf160gf240gf330gf
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KXT Series
KXT 331 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
44,331
In Stock
1 : $0.56000
Cut Tape (CT)
8,500 : $0.29521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.60mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.00mmNon-Illuminated--240gf---40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.02A 15V
KXT341 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
130,659
In Stock
1 : $0.56000
Cut Tape (CT)
8,500 : $0.29521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.60mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.00mmNon-Illuminated--330gf---40°C ~ 85°C
KXT Series
KXT 321 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
28,011
In Stock
1 : $0.56000
Cut Tape (CT)
8,500 : $0.29521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.60mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.00mmNon-Illuminated--160gf---40°C ~ 85°C
KXT Series
KXT 311 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
20,240
In Stock
1 : $0.60000
Cut Tape (CT)
8,500 : $0.31540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.60mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.00mmNon-Illuminated--100gf---40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.