Tactile Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5GTH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
5,715
In Stock
1 : $4.98000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
7,947
In Stock
1 : $5.00000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935NCNO
SWITCH TACTILE SPDT 0.05A 24V
MEC Switches
2,031
In Stock
1 : $5.82000
Tube
Tube
Active
SPDT
On-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935RAS
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,129
In Stock
1 : $8.24000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
4.85mm
Side Actuated
PC Pin
10.00mm x 10.00mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH965
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,943
In Stock
1 : $5.36000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
650gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,096
In Stock
1 : $5.60000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.