Tactile Switches

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5GTH93522
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,210
In Stock
1 : $9.27000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GSH93522
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,451
In Stock
1 : $9.89000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GTH93561
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
6,854
In Stock
1 : $12.95000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, White
3.05 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GTH93501
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,446
In Stock
1 : $20.08000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Blue
3.35 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GTH93582
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
21,711
In Stock
1 : $10.34000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Red
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GTH93542
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,900
In Stock
1 : $11.30000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Yellow
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GSH93582
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,087
In Stock
1 : $11.30000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Red
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GSH9358222
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,134
In Stock
1 : $12.21000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GSH93561
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,688
In Stock
1 : $13.30000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, White
3.05 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GTH9358222
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,928
In Stock
1 : $13.73000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GSH96522
SWITCH TACTILE SPST-NO 0.05A 24V
APEM Inc.
116
In Stock
1 : $11.30000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
650gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH93501
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
44
In Stock
1 : $20.08000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Blue
3.35 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
5GSH93542
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
0
In Stock
Check Lead Time
1 : $11.51000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Yellow
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-30°C ~ 85°C
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH TACTILE SPST-NO 0.05A 24V
APEM Inc.
0
In Stock
Check Lead Time
100 : $9.43660
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 14

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.