Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,159 In Stock | 1 : $4.94000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 10.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
36,779 In Stock | 1 : $5.96000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 10.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C |