Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,130 In Stock | 1 : $0.36000 Cut Tape (CT) 1,500 : $0.18027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -40°C ~ 90°C | |||
13,495 In Stock | 1 : $0.47000 Cut Tape (CT) 25,000 : $0.19795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.55mm | - | Top Actuated | SMD (SMT) Tab | 2.50mm x 1.60mm | Non-Illuminated | - | - | 163gf | IPX7, Water Resistant | - | - |