Tactile Switches

Results: 3
Series
KSRPTS810
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.01A @ 32VDC0.05A @ 16VDC
Actuator Type
Oval ButtonStandard
Termination Style
Gull WingJ Lead
Outline
4.20mm x 3.20mm6.00mm x 3.80mm
Operating Force
160gf300gf400gf
Ingress Protection
-IP50 - Dust Protected
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS810 SJM 250 SMTR LFS
PTS810 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
142,292
In Stock
1 : $0.76000
Cut Tape (CT)
2,900 : $0.44139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS810
PTS810 SJG 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
99,597
In Stock
1 : $0.86000
Cut Tape (CT)
2,900 : $0.49720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
400gf
-
-
-40°C ~ 85°C
KSR233G LFG
KSR233G LFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
3,342
In Stock
1 : $2.48000
Cut Tape (CT)
2,500 : $1.38676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.80mm
Non-Illuminated
-
-
300gf
IP50 - Dust Protected
-
-40°C ~ 125°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.