Tactile Switches

Results: 2
Manufacturer
E-SwitchTE Connectivity ALCOSWITCH Switches
Series
FSMRAJTL1105
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 24VDC
Mounting Type
Through HoleThrough Hole, Right Angle
Actuator Height off PCB, Vertical
4.30mm-
Actuator Length, Right Angle
3.86mm-
Actuator Orientation
Side ActuatedTop Actuated
Outline
6.00mm x 6.00mm7.11mm x 6.60mm
Operating Force
100gf160gf
Operating Temperature
-20°C ~ 105°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
1825027-5
1825027-5
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
54,825
In Stock
1 : $0.33000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
3.86mm
Side Actuated
PC Pin
7.11mm x 6.60mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 105°C
TL1105F100Q
TL1105F100Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
8,645
In Stock
1 : $0.33000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.