Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMT071_NGJ_LHS
KMT071 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
5,898
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.32481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
230gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
KMT071_NGJ_LHS
KMT021 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
384,446
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.32379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.