Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3FS-1002P
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
19,189
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.51588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
Gull Wing
6.30mm x 6.00mm
Non-Illuminated
-
-
150gf
-
-
-25°C ~ 70°C
B3FS-1000
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
5,707
In Stock
1 : $0.89000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
Gull Wing
6.30mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-25°C ~ 70°C
B3FS-100xP
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
5,299
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.76220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
Gull Wing
6.30mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-25°C ~ 70°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.