Tactile Switches

Results: 13,972
Stocking Options
Environmental Options
Media
Exclude
13,972Results

Showing
of 13,972
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JH
1825910-6
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
78,056
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
PTS526 SK15 SMTR2 LFS
PTS526SM15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
99,109
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.12691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
PTS526 SK15 SMTR2 LFS
PTS526SK15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
55,877
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.12691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
FSM14JH
2-1825910-7
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
33,311
In Stock
1 : $0.22000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
13.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
TL3315NF
TL3315NF250Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
220,027
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.13222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
TL3315NF
TL3315NF160Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
164,944
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.13222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3315NF
TL3315NF100Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
103,174
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.13222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
PTS526 SMG15 SMTR2
PTS526SMG15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
37,588
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.13712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
1-1825910-4
1-1825910-4
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
6,113
In Stock
1 : $0.26000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
PTS636 Series
PTS636SM43SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
33,145
In Stock
1 : $0.32000
Cut Tape (CT)
1,500 : $0.18662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
TL1105BF160Q
TL1105BF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
29,626
In Stock
1 : $0.32000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
FSMRA3JH
1825027-8
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
15,431
In Stock
1 : $0.32000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.11mm x 6.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
TL3305AF260QG
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
74,949
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.19806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
222AMVBAR
222AMVBAR
SWITCH TACTILE SPST-NO 0.05A 12V
CTS Electrocomponents
48,501
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.21535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
Tactile Feedback
-40°C ~ 85°C
TL3305AF260QG
TL3305AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
17,775
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.19806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
PTS815-SJK-250-SMTR-LFS
PTS815SJK250SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
12,761
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.19426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS815
PTS815SJM250SMTRLFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10,560
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.19426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SK25FSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
33,755
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.21450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
TL1105BF250Q
TL1105BF250Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
24,321
In Stock
1 : $0.38000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
TL1105xF250x
TL1105DF250Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
19,754
In Stock
1 : $0.38000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
13.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
TL3365 Series
TL3365AF180QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
5,952
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
-
-
-20°C ~ 70°C
PTS645SL43 (LFS)
PTS645SL43-2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
4,805
In Stock
1 : $0.38000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
B3F-1000
B3F-1000
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
48,569
In Stock
46,500
Factory
1 : $0.40000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-25°C ~ 70°C
B3F-3152
B3F-3152
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
32,737
In Stock
11,000
Factory
1 : $0.40000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
6.15mm
Side Actuated
PC Pin
7.30mm x 6.25mm
Non-Illuminated
-
-
150gf
-
Grounding Pin
-25°C ~ 70°C
TL3305AF260QG
TL3305CF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
12,728
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.24271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
Showing
of 13,972

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.